Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCGA5L3X8R2A224K160AD
Order Code2907110RL
Product RangeCGA Conductive Epoxy Series
Technical Datasheet
410 In Stock
Need more?
410 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY2.050 (CNY2.3165) |
| 1000+ | CNY1.940 (CNY2.1922) |
| 2000+ | CNY1.830 (CNY2.0679) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 410
Minimum: 500
Multiple: 5
CNY1,025.00 (CNY1,158.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L3X8R2A224K160AD
Order Code2907110RL
Product RangeCGA Conductive Epoxy Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Conductive Epoxy Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD, Conductive Epoxy Mounting
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Alternatives for CGA5L3X8R2A224K160AD
2 Products Found
Product Overview
CGA5L3X8R2A224K160AD is a CGA conductive epoxy series multilayer ceramic chip capacitor. The conductive epoxy application CGA series, automotive grade of TDK's MLCC, is a product for conductive glue mounting, not for solder mounting. The risk of silver migration is reduced due to AgPdCu termination.
- 3.2mm x 1.6mm [EIA 1206] size, 1.9mm thickness
- 220nF capacitance, ±10% tolerance
- 100VDC rated voltage, ±15% temperature coefficient
- X8R dielectric
- Operating temperature range from -55 to 150°C
- AEC-Q200 mid voltage (100 to 630V) high temperature application conductive epoxy application
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X8R
Product Length
3.2mm
Capacitor Terminals
SMD, Conductive Epoxy Mounting
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CGA Conductive Epoxy Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001