Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCGB2A1X6S1A105K033BC
Order Code3416452
Product RangeCGB Series
Technical Datasheet
1,309 In Stock
Need more?
1309 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.498 (CNY0.5627) |
| 100+ | CNY0.289 (CNY0.3266) |
| 500+ | CNY0.250 (CNY0.2825) |
| 2500+ | CNY0.210 (CNY0.2373) |
| 5000+ | CNY0.206 (CNY0.2328) |
| 10000+ | CNY0.202 (CNY0.2283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.98 (CNY5.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCGB2A1X6S1A105K033BC
Order Code3416452
Product RangeCGB Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX6S
Product RangeCGB Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X6S
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
CGB Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001