Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCGB4B3X5R1A225K055AB
Order Code3416462
Product RangeCGB Series
Technical Datasheet
3,596 In Stock
Need more?
3596 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.900 (CNY1.017) |
| 1000+ | CNY0.705 (CNY0.7966) |
| 2000+ | CNY0.610 (CNY0.6893) |
| 4000+ | CNY0.505 (CNY0.5706) |
| 20000+ | CNY0.421 (CNY0.4757) |
| 40000+ | CNY0.396 (CNY0.4475) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY19.20 (CNY21.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCGB4B3X5R1A225K055AB
Order Code3416462
Product RangeCGB Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCGB Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for CGB4B3X5R1A225K055AB
1 Product Found
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
CGB Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001