Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCK45-E3AD102ZYNNA
Order Code4149912
Product RangeCK45 Series
Your Part Number
Technical Datasheet
1,742 In Stock
Need more?
1742 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.470 (CNY2.7911) |
| 50+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY0.960 (CNY1.0848) |
| 250+ | CNY0.857 (CNY0.9684) |
| 500+ | CNY0.754 (CNY0.852) |
| 1000+ | CNY0.682 (CNY0.7707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.47 (CNY2.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCK45-E3AD102ZYNNA
Order Code4149912
Product RangeCK45 Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)1kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicE
Lead Spacing5mm
Capacitor TerminalsPC Pin
Product RangeCK45 Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
5mm
Product Range
CK45 Series
Operating Temperature Max
105°C
Voltage(DC)
1kV
Dielectric Characteristic
E
Capacitor Terminals
PC Pin
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148