Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.950 (CNY57.5735) |
| 50+ | CNY32.510 (CNY36.7363) |
| 100+ | CNY32.290 (CNY36.4877) |
| 250+ | CNY28.860 (CNY32.6118) |
| 500+ | CNY28.650 (CNY32.3745) |
| 1000+ | CNY28.440 (CNY32.1372) |
Product Information
Product Overview
CKG series multilayer ceramic chip capacitors (commercial grade, MEGACAP type). CKG series, commercial grade of TDK's multilayer ceramic chip capacitor is a product which metal frames are attached to terminal electrodes of MLCC and it is also called MEGACAP. It has excellent resistance to mechanical stress because the flexible metal frame relieves stress by thermal shock and board bending. In addition, the stacked type is effective in mounting area reduction because twice capacitance functions by the stacked structure. Typically used for smoothing and decoupling applications requiring high capacitance, resonant circuit of wireless power transfer, etc.: C0G type.
- Excellent resistance to mechanical stress and thermal shock by metal frame
- Twice capacitance functions by stacked structure
- Mounting on aluminium board is applicable
Technical Specifications
22µF
2220 [5750 Metric]
X7R
5.7mm
L-Lead
125°C
MSL 1 - Unlimited
50V
± 20%
MEGACAP CKG Series
5mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate