Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF7045T-2R2N-D
Order Code2360947
Product RangeCLF-D Series
Technical Datasheet
996 In Stock
Need more?
996 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.000 (CNY9.040) |
50+ | CNY6.220 (CNY7.0286) |
100+ | CNY4.700 (CNY5.311) |
250+ | CNY4.560 (CNY5.1528) |
500+ | CNY4.410 (CNY4.9833) |
1000+ | CNY4.020 (CNY4.5426) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.00 (CNY9.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045T-2R2N-D
Order Code2360947
Product RangeCLF-D Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeCLF-D Series
Inductor Case / Package-
DC Resistance Max0.0146ohm
Inductance Tolerance± 30%
Product Length7.2mm
Product Width6.9mm
Product Height4.5mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
CLF-D Series
DC Resistance Max
0.0146ohm
Product Length
7.2mm
Product Height
4.5mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756