Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoDLF162500LT-5028A1
Order Code3650703
Your Part Number
Technical Datasheet
6,617 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
6607 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 10+ | CNY2.540 (CNY2.8702) |
| 100+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.760 (CNY1.9888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.95 (CNY20.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDLF162500LT-5028A1
Order Code3650703
Technical Datasheet
Filter TypeLow Pass
Filter Case / Package0603 [1608 Metric]
No. of Pins4Pins
No. of Pins4 Pin
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsBluetooth, WLAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Low Pass
No. of Pins
4Pins
Pass Band Frequency
2.4GHz to 2.5GHz
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
0603 [1608 Metric]
No. of Pins
4 Pin
RF Filter Applications
Bluetooth, WLAN
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001