Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoIFF08-100ND300X200
Order Code3935129
Product RangeIFF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.320 (CNY191.3316) |
| 3+ | CNY153.290 (CNY173.2177) |
| 5+ | CNY137.260 (CNY155.1038) |
| 10+ | CNY121.220 (CNY136.9786) |
| 20+ | CNY119.820 (CNY135.3966) |
| 50+ | CNY118.410 (CNY133.8033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.32 (CNY191.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIFF08-100ND300X200
Order Code3935129
Product RangeIFF Series
Technical Datasheet
Shielding Type0
Gasket MaterialMagnetic Sheet
Product Length300mm
Product Width200mm
Product Depth0.1mm
Product RangeIFF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IFF08-100ND300X200 is a IFF08 series noise suppression sheet (shield).
- Commercial grade
- High loss and reflow
- Relative permeability of 102 at 1MHz
- Surface resistivity (min) of 1Mohm/square
- Thermal conductivity of 1.5W/m.K
- Operating temperature range from -40 to 125°C
- Double sided tape
Technical Specifications
Shielding Type
0
Product Length
300mm
Product Depth
0.1mm
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Magnetic Sheet
Product Width
200mm
Product Range
IFF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05