Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoIFL05K-200ND300X200
Order Code3935132
Product RangeIFL Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoIFL05K-200ND300X200
Order Code3935132
Product RangeIFL Series
Technical Datasheet
Shielding Type0
Gasket MaterialMagnetic Sheet
Product Length300mm
Product Width200mm
Product Depth0.2mm
Product RangeIFL Series
Technical Specifications
Shielding Type
0
Product Length
300mm
Product Depth
0.2mm
Gasket Material
Magnetic Sheet
Product Width
200mm
Product Range
IFL Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05