Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLF2012C680KT000
Order Code3386540
Product RangeMLF Series
Technical Datasheet
816 In Stock
Need more?
816 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.879 (CNY0.9933) |
| 50+ | CNY0.660 (CNY0.7458) |
| 250+ | CNY0.521 (CNY0.5887) |
| 500+ | CNY0.506 (CNY0.5718) |
| 1000+ | CNY0.491 (CNY0.5548) |
| 2000+ | CNY0.478 (CNY0.5401) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.40 (CNY4.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF2012C680KT000
Order Code3386540
Product RangeMLF Series
Technical Datasheet
Inductance68µH
DC Resistance Max2.9ohm
Self Resonant Frequency9MHz
DC Current Rating2mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMLF Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Self Resonant Frequency
9MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.9ohm
DC Current Rating
2mA
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002