Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLK1005SR20JTD25
Order Code3386712
Product RangeMLK Series
Technical Datasheet
9,035 In Stock
Need more?
9035 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.307 (CNY0.3469) |
100+ | CNY0.239 (CNY0.2701) |
500+ | CNY0.214 (CNY0.2418) |
2500+ | CNY0.197 (CNY0.2226) |
5000+ | CNY0.185 (CNY0.209) |
10000+ | CNY0.172 (CNY0.1944) |
50000+ | CNY0.156 (CNY0.1763) |
100000+ | CNY0.149 (CNY0.1684) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.07 (CNY3.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLK1005SR20JTD25
Order Code3386712
Product RangeMLK Series
Technical Datasheet
Inductance200nH
DC Resistance Max6.2ohm
Self Resonant Frequency1.1GHz
DC Current Rating70mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLK Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MLK1005SR20JTD25
1 Product Found
Technical Specifications
Inductance
200nH
Self Resonant Frequency
1.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
6.2ohm
DC Current Rating
70mA
Product Range
MLK Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002