Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMPZ1608R391A
Order Code1844032
Product RangeMPZ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ1608R391A
Order Code1844032
Product RangeMPZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance390ohm
DC Current Rating1.2A
Product RangeMPZ Series
DC Resistance Max0.12ohm
Impedance Tolerance 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1.2A
DC Resistance Max
0.12ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
390ohm
Product Range
MPZ Series
Impedance Tolerance
25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035