Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLV32T-470J-EF
Order Code2800804
Product RangeNLV32-EF Series
Technical Datasheet
2,000 In Stock
Need more?
2000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
2000+ | CNY0.867 (CNY0.9797) |
10000+ | CNY0.758 (CNY0.8565) |
20000+ | CNY0.628 (CNY0.7096) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY1,734.00 (CNY1,959.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoNLV32T-470J-EF
Order Code2800804
Product RangeNLV32-EF Series
Technical Datasheet
Inductance47µH
DC Resistance Max7ohm
Self Resonant Frequency15MHz
DC Current Rating60mA
Inductor Case / Package1210 [3225 Metric]
Product RangeNLV32-EF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
15MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
7ohm
DC Current Rating
60mA
Product Range
NLV32-EF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005