Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF6028T-221MR26-PF
Order Code3648482
Product RangeSLF Series
Your Part Number
Technical Datasheet
1,600 In Stock
Need more?
1600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 50+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY3.500 (CNY3.955) |
| 250+ | CNY3.420 (CNY3.8646) |
| 500+ | CNY3.360 (CNY3.7968) |
| 1000+ | CNY2.860 (CNY3.2318) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.27 (CNY5.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6028T-221MR26-PF
Order Code3648482
Product RangeSLF Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)380mA
Inductor ConstructionShielded
Saturation Current (Isat)260mA
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max1.176ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCMelamine (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
1.176ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
260mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
Melamine (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001