Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF6028T-330MR69-PF
Order Code1670016
Product RangeSLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6028T-330MR69-PF
Order Code1670016
Product RangeSLF Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)690mA
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.148ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
Alternatives for SLF6028T-330MR69-PF
1 Product Found
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.148ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
690mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003