Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7045T-470MR75-PF
Order Code3416025
Product RangeSLF Series
Technical Datasheet
806 In Stock
Need more?
806 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.670 (CNY7.5371) |
| 50+ | CNY5.170 (CNY5.8421) |
| 100+ | CNY4.040 (CNY4.5652) |
| 250+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY3.210 (CNY3.6273) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.67 (CNY7.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-470MR75-PF
Order Code3416025
Product RangeSLF Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)920mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCMelamine (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
0.125ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
920mA
Saturation Current (Isat)
750mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
Melamine (25-Jun-2025)
Technical Docs (3)
Alternatives for SLF7045T-470MR75-PF
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000912