Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10054T-100M-HZR
Order Code4167256
Product RangeSPM-HZR Series
Your Part Number
Technical Datasheet
558 In Stock
Need more?
558 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY12.650 (CNY14.2945) |
| 50+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY10.450 (CNY11.8085) |
| 200+ | CNY9.730 (CNY10.9949) |
| 500+ | CNY9.000 (CNY10.170) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.40 (CNY17.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-100M-HZR
Order Code4167256
Product RangeSPM-HZR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max0.0244ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
0.0244ohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
7.4A
Saturation Current (Isat)
6.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299