Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10054T-330M-HZR
Order Code4167264
Product RangeSPM-HZR Series
Your Part Number
Technical Datasheet
679 In Stock
Need more?
679 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.080 (CNY17.0404) |
| 10+ | CNY12.420 (CNY14.0346) |
| 50+ | CNY10.820 (CNY12.2266) |
| 100+ | CNY10.220 (CNY11.5486) |
| 200+ | CNY9.610 (CNY10.8593) |
| 500+ | CNY9.000 (CNY10.170) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.08 (CNY17.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-330M-HZR
Order Code4167264
Product RangeSPM-HZR Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max0.0822ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
0.0822ohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
3.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299