Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5030T-1R0M-HZ
Order Code3212577
Product RangeSPM-HZ Series
Your Part Number
Technical Datasheet
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY8.920 (CNY10.0796) |
| 50+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY8.090 (CNY9.1417) |
| 200+ | CNY7.940 (CNY8.9722) |
| 500+ | CNY7.780 (CNY8.7914) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.53 (CNY10.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030T-1R0M-HZ
Order Code3212577
Product RangeSPM-HZ Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)10.4A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.0115ohm
Product Length
5.2mm
Product Height
3mm
RMS Current (Irms)
10.4A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SPM5030T-1R0M-HZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001