Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5030VT-4R7M-D
Order Code3923825
Product RangeSPM-VT-D Series
Technical Datasheet
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.010 (CNY6.7913) |
| 50+ | CNY4.610 (CNY5.2093) |
| 250+ | CNY4.170 (CNY4.7121) |
| 500+ | CNY4.160 (CNY4.7008) |
| 1000+ | CNY4.140 (CNY4.6782) |
| 2000+ | CNY4.120 (CNY4.6556) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY30.05 (CNY33.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030VT-4R7M-D
Order Code3923825
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.9A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.1mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.065ohm
Product Length
5.3mm
Product Height
3mm
RMS Current (Irms)
8.1A
Saturation Current (Isat)
5.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001