Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6530T-R47M-HZ
Order Code3265735
Product RangeSPM-HZ Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.620 (CNY12.0006) |
| 50+ | CNY8.790 (CNY9.9327) |
| 100+ | CNY7.700 (CNY8.701) |
| 250+ | CNY7.480 (CNY8.4524) |
| 500+ | CNY7.180 (CNY8.1134) |
| 1000+ | CNY6.410 (CNY7.2433) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.62 (CNY12.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-R47M-HZ
Order Code3265735
Product RangeSPM-HZ Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)20.5A
Inductor ConstructionShielded
Saturation Current (Isat)19.7A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max3630µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
3630µohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
20.5A
Saturation Current (Isat)
19.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007