Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM7054VT-1R0M-D
Order Code3923852
Product RangeSPM-VT-D Series
Your Part Number
Technical Datasheet
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 50+ | CNY6.750 (CNY7.6275) |
| 100+ | CNY6.060 (CNY6.8478) |
| 250+ | CNY6.050 (CNY6.8365) |
| 500+ | CNY6.040 (CNY6.8252) |
| 1000+ | CNY5.300 (CNY5.989) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.70 (CNY8.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VT-1R0M-D
Order Code3923852
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)25.7A
Inductor ConstructionShielded
Saturation Current (Isat)19.3A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max5060µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
5060µohm
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
25.7A
Saturation Current (Isat)
19.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001