Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM201610ALMA1R0MTAA
Order Code3225159
Product RangeTFM-ALMA Series
Technical Datasheet
2,040 In Stock
Need more?
2040 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.600 (CNY4.068) |
| 50+ | CNY2.650 (CNY2.9945) |
| 250+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1500+ | CNY2.070 (CNY2.3391) |
| 3000+ | CNY1.900 (CNY2.147) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.00 (CNY20.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610ALMA1R0MTAA
Order Code3225159
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.06ohm
Self Resonant Frequency-
DC Current Rating3.4A
Inductor Case / Package0806 [2016 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
TFM201610ALMA1R0MTAA is a TFM-ALMA series (for automotive) inductor for power circuits. By using metal magnetic material with high Saturation magnetic flux density the excellent DC bias characteristics needed for inductors for power circuits can be achieved. It has excellent mounting stability characteristics and can also be mounted to general-purpose land patterns. Typical applications include ADAS ECU, in-vehicle camera (view camera, sensing camera), radar, meter cluster, automotive communication module and other power supply circuit uses.
- 1µH inductance, ±20% tolerance, 1MHz frequency
- 50mohm typical DC resistance
- 3.7A typical rated current
- 20V maximum rated voltage
- Operating temperature range from -55 to +150 °C
- By using a closed magnetic circuit structure leakage flux is minimized
- Compliant with AEC-Q200
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.06ohm
DC Current Rating
3.4A
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05