Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR47MTAA
Order Code3651759
Product RangeTFM-ALMA Series
Your Part Number
Technical Datasheet
2,375 In Stock
Need more?
2375 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY4.640 (CNY5.2432) |
| 250+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.650 (CNY4.1245) |
| 1000+ | CNY3.520 (CNY3.9776) |
| 2000+ | CNY3.380 (CNY3.8194) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY28.25 (CNY31.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR47MTAA
Order Code3651759
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.021ohm
Self Resonant Frequency-
DC Current Rating6.1A
Inductor Case / Package1210 [3225 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.021ohm
DC Current Rating
6.1A
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001