Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM322512ALVA1R0MTAA
Order Code3490856
Product RangeTFM-ALVA Series
Technical Datasheet
3,707 In Stock
Need more?
3707 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.010 (CNY6.7913) |
| 50+ | CNY4.340 (CNY4.9042) |
| 250+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY4.070 (CNY4.5991) |
| 1000+ | CNY3.930 (CNY4.4409) |
| 2000+ | CNY3.790 (CNY4.2827) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY30.05 (CNY33.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALVA1R0MTAA
Order Code3490856
Product RangeTFM-ALVA Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.037ohm
Self Resonant Frequency-
DC Current Rating4.4A
Inductor Case / Package-
Product RangeTFM-ALVA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.037ohm
DC Current Rating
4.4A
Product Range
TFM-ALVA Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01