Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTMS322512ALM-R22MTAA
Order Code4437819
Product RangeTMS-ALM Series
Technical Datasheet
2,020 In Stock
Need more?
2020 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 5+ | CNY4.910 (CNY5.5483) | 
| 50+ | CNY4.020 (CNY4.5426) | 
| 250+ | CNY3.310 (CNY3.7403) | 
| 500+ | CNY3.230 (CNY3.6499) | 
| 1000+ | CNY3.150 (CNY3.5595) | 
| 2000+ | CNY3.060 (CNY3.4578) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY24.55 (CNY27.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTMS322512ALM-R22MTAA
Order Code4437819
Product RangeTMS-ALM Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.011ohm
Self Resonant Frequency-
DC Current Rating9.5A
Inductor Case / Package1210 [3225 Metric]
Product RangeTMS-ALM Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.011ohm
DC Current Rating
9.5A
Product Range
TMS-ALM Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001