Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTPX252690MT-7029A1
Order Code3650726
Product RangeTPX25 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.200 (CNY4.746) |
| 50+ | CNY2.940 (CNY3.3222) |
| 250+ | CNY2.510 (CNY2.8363) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.040 (CNY2.3052) |
| 2000+ | CNY2.000 (CNY2.260) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.00 (CNY23.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTPX252690MT-7029A1
Order Code3650726
Product RangeTPX25 Series
Technical Datasheet
Filter TypeTriplexer
No. of Pins9Pins
Filter Case / Package1008 [2520 Metric]
Pass Band Frequency698MHz to 960MHz, 1.452GHz to 2.17GHz, 2.496GHz to 5.85GHz
RF Filter ApplicationsWLAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTPX25 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Triplexer
Frequency Band
698MHz to 960MHz, 1.452GHz to 2.17GHz, 2.496GHz to 5.85GHz
Pass Band Frequency
698MHz to 960MHz, 1.452GHz to 2.17GHz, 2.496GHz to 5.85GHz
Operating Temperature Min
-40°C
Product Range
TPX25 Series
No. of Pins
9Pins
Filter Case / Package
1008 [2520 Metric]
RF Filter Applications
WLAN
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001