Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoUHV-1A
Order Code2920006
Product RangeUHV Series
Also Known As60729ZT142K4DDA
Your Part Number
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY391.780 (CNY442.7114) |
| 3+ | CNY389.390 (CNY440.0107) |
| 5+ | CNY386.990 (CNY437.2987) |
| 10+ | CNY384.590 (CNY434.5867) |
| 20+ | CNY382.190 (CNY431.8747) |
| 50+ | CNY379.790 (CNY429.1627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY391.78 (CNY442.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoUHV-1A
Order Code2920006
Product RangeUHV Series
Also Known As60729ZT142K4DDA
Technical Datasheet
Capacitance1400pF
Voltage(DC)20kV
Capacitance Tolerance± 10%
Dielectric CharacteristicZ5T
Lead Spacing-
Capacitor TerminalsScrew
Product RangeUHV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
UHV-1A is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analysers).
- Capacitance value is 1400pF with ±10% tolerance
- Rated voltage is 20KVDC
- Withstanding voltage is 30KVDC [1min. insulating liquid]
- Dissipation factor is 0.1% maximum
- 10,000Mohm minimum insulation resistance
- Low ESR, low loss and low distortion factor
- Moulded type metal screw terminals for easy mounting
- Uses high-reliability mould resin
- Operating temperature range from -30 to +85°C
Technical Specifications
Capacitance
1400pF
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
UHV Series
Operating Temperature Max
85°C
Voltage(DC)
20kV
Dielectric Characteristic
Z5T
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874