Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoUHV-6A
Order Code2920008
Product RangeUHV Series
Also Known As60750ZT272K4FDA
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY542.380 (CNY612.8894) |
| 2+ | CNY531.080 (CNY600.1204) |
| 3+ | CNY519.780 (CNY587.3514) |
| 5+ | CNY508.480 (CNY574.5824) |
| 10+ | CNY497.180 (CNY561.8134) |
| 20+ | CNY487.240 (CNY550.5812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY542.38 (CNY612.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoUHV-6A
Order Code2920008
Product RangeUHV Series
Also Known As60750ZT272K4FDA
Technical Datasheet
Capacitance2700pF
Voltage(DC)30kV
Capacitance Tolerance± 10%
Dielectric CharacteristicZ5T
Lead Spacing-
Capacitor TerminalsScrew
Product RangeUHV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
UHV-6A is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analysers).
- Capacitance value is 2700pF with ±10% tolerance
- Rated voltage is 30KVDC
- Withstanding voltage is 45KVDC [1min. insulating liquid]
- Dissipation factor is 0.1% maximum
- 10,000Mohm minimum insulation resistance
- Low ESR, low loss and low distortion factor
- Moulded type metal screw terminals for easy mounting
- Uses high-reliability mould resin
- Operating temperature range from -30 to +85°C
Technical Specifications
Capacitance
2700pF
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
UHV Series
Operating Temperature Max
85°C
Voltage(DC)
30kV
Dielectric Characteristic
Z5T
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3