Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLB7050HT-R15M
Order Code3212545
Product RangeVLB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.280 (CNY21.7864) |
| 10+ | CNY15.850 (CNY17.9105) |
| 50+ | CNY14.450 (CNY16.3285) |
| 100+ | CNY13.040 (CNY14.7352) |
| 200+ | CNY12.430 (CNY14.0459) |
| 500+ | CNY11.820 (CNY13.3566) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.28 (CNY21.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLB7050HT-R15M
Order Code3212545
Product RangeVLB Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Product RangeVLB Series
Inductor Case / Package-
DC Resistance Max286µohm
Inductance Tolerance± 20%
Product Length6.2mm
Product Width6.7mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
VLB Series
DC Resistance Max
286µohm
Product Length
6.2mm
Product Height
4.8mm
RMS Current (Irms)
36A
Saturation Current (Isat)
37A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001