Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5020T-150MR90-1
Order Code2544569
Product RangeVLCF Series
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
500+ | CNY2.620 (CNY2.9606) |
2500+ | CNY2.550 (CNY2.8815) |
5000+ | CNY2.470 (CNY2.7911) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY1,310.00 (CNY1,480.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-150MR90-1
Order Code2544569
Product RangeVLCF Series
Technical Datasheet
Inductance15µH
DC Resistance Max0.35ohm
RMS Current (Irms)1.2A
Self Resonant Frequency-
DC Current Rating1.2A
Saturation Current (Isat)900mA
Inductor Case / Package2020 [5050 Metric]
Product RangeVLCF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
15µH
RMS Current (Irms)
1.2A
DC Current Rating
1.2A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
5mm
SVHC
Melamine (27-Jun-2024)
DC Resistance Max
0.35ohm
Self Resonant Frequency
-
Saturation Current (Isat)
900mA
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34