Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201612ET-100M
Order Code2455360
Product RangeVLS-E Series
Your Part Number
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612ET-100M
Order Code2455360
Product RangeVLS-E Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)530mA
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max1.026ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for VLS201612ET-100M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
1.026ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
530mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014