Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201612HBX-4R7M-1
Order Code2455374
Product RangeVLS-HBX-1 Series
Technical Datasheet
Packaging Options
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.370 (CNY1.5481) |
| 250+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.981 (CNY1.1085) |
| 2000+ | CNY0.945 (CNY1.0678) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.45 (CNY9.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612HBX-4R7M-1
Order Code2455374
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.29A
Inductor ConstructionShielded
Saturation Current (Isat)1.37A
Product RangeVLS-HBX-1 Series
Inductor Case / Package-
DC Resistance Max0.312ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.312ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
1.29A
Saturation Current (Isat)
1.37A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02