Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252010CX-220M-1
Order Code2766771
Product RangeVLS-CX-1 Series
Technical Datasheet
2,945 In Stock
Need more?
2945 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.350 (CNY2.6555) |
| 50+ | CNY1.960 (CNY2.2148) |
| 250+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.560 (CNY1.7628) |
| 2000+ | CNY1.520 (CNY1.7176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.75 (CNY13.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010CX-220M-1
Order Code2766771
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)560mA
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max1.364ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
1.364ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
530mA
Saturation Current (Isat)
560mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015