Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3010CX-220M-1
Order Code3499433
Product RangeVLS-CX-1 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3010CX-220M-1
Order Code3499433
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)860mA
Inductor ConstructionSemishielded
Saturation Current (Isat)370mA
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.624ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.624ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
860mA
Saturation Current (Isat)
370mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001