Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3012CX-3R3M-1
Order Code3499402RL
Product RangeVLS-CX-1 Series
Technical Datasheet
908 In Stock
Need more?
908 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
50+ | CNY1.470 (CNY1.6611) |
250+ | CNY1.210 (CNY1.3673) |
500+ | CNY1.140 (CNY1.2882) |
1000+ | CNY1.070 (CNY1.2091) |
2000+ | CNY0.996 (CNY1.1255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY147.00 (CNY166.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012CX-3R3M-1
Order Code3499402RL
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.22A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.54A
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.107ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.107ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
2.22A
Saturation Current (Isat)
1.54A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001