Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-150M-N
Order Code4125656
Product RangeVLS-HBX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.380 (CNY3.8194) |
| 50+ | CNY2.800 (CNY3.164) |
| 250+ | CNY2.300 (CNY2.599) |
| 500+ | CNY2.050 (CNY2.3165) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 2000+ | CNY1.780 (CNY2.0114) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.90 (CNY19.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-150M-N
Order Code4125656
Product RangeVLS-HBX Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.23A
Inductor ConstructionShielded
Saturation Current (Isat)1.33A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.636ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.636ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.23A
Saturation Current (Isat)
1.33A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053