Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-220M
Order Code3212492
Product RangeVLS-HBX Series
Your Part Number
Technical Datasheet
4,953 In Stock
Need more?
4953 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY2.680 (CNY3.0284) |
| 250+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY2.120 (CNY2.3956) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 2000+ | CNY1.930 (CNY2.1809) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.35 (CNY20.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-220M
Order Code3212492
Product RangeVLS-HBX Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.12A
Inductor ConstructionShielded
Saturation Current (Isat)1.21A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.761ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.761ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.12A
Saturation Current (Isat)
1.21A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001