Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-4R7M
Order Code3212495
Product RangeVLS-HBX Series
Technical Datasheet
3,249 In Stock
2,000 more incoming. You can reserve stock now
3249 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.740 (CNY4.2262) |
| 50+ | CNY3.020 (CNY3.4126) |
| 250+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.250 (CNY2.5425) |
| 1000+ | CNY2.120 (CNY2.3956) |
| 2000+ | CNY1.980 (CNY2.2374) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.70 (CNY21.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-4R7M
Order Code3212495
Product RangeVLS-HBX Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.23A
Inductor ConstructionShielded
Saturation Current (Isat)2.79A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.201ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.201ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
2.23A
Saturation Current (Isat)
2.79A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001