Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3015CX-150M-H
Order Code3651808
Product RangeVLS-CX-H Series
Your Part Number
Technical Datasheet
1,730 In Stock
Need more?
1730 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 50+ | CNY1.450 (CNY1.6385) |
| 250+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.380 (CNY1.5594) |
| 1000+ | CNY1.350 (CNY1.5255) |
| 2000+ | CNY1.310 (CNY1.4803) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.95 (CNY11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015CX-150M-H
Order Code3651808
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)670mA
Product RangeVLS-CX-H Series
Inductor Case / Package-
DC Resistance Max0.428ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
0.428ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.05A
Saturation Current (Isat)
670mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001