Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-3R3M
Order Code3499425
Product RangeVLS-HBX Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.980 (CNY4.4974) |
| 50+ | CNY3.090 (CNY3.4917) |
| 100+ | CNY2.700 (CNY3.051) |
| 250+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.270 (CNY2.5651) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.98 (CNY4.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-3R3M
Order Code3499425
Product RangeVLS-HBX Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.33A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.18A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.119ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
VLS-HBX Series
DC Resistance Max
0.119ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
3.33A
Saturation Current (Isat)
4.18A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001