Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS5045EX-2R2N-H
Order Code3288252
Product RangeVLS-EX-H Series
Your Part Number
Technical Datasheet
13 In Stock
1,500 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY2.300 (CNY2.599) |
| 100+ | CNY1.910 (CNY2.1583) |
| 250+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1500+ | CNY1.660 (CNY1.8758) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.83 (CNY3.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-2R2N-H
Order Code3288252
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.4A
Product RangeVLS-EX-H Series
Inductor Case / Package-
DC Resistance Max0.0286ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
DC Resistance Max
0.0286ohm
Product Length
5mm
Product Height
4.5mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
6.4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085