Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS6045EX-150M
Order Code4387686
Product RangeVLS-EX Series
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY1.250 (CNY1.4125) |
| 7500+ | CNY1.190 (CNY1.3447) |
| 15000+ | CNY1.180 (CNY1.3334) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
CNY1,875.00 (CNY2,118.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045EX-150M
Order Code4387686
Product RangeVLS-EX Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeVLS-EX Series
Inductor Case / Package-
DC Resistance Max0.098ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLS-EX Series
DC Resistance Max
0.098ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005