Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No881545-2
Order Code4218176
Your Part Number
Technical Datasheet
10,683 In Stock
54,500 more incoming. You can reserve stock now
463 Delivery in 3-4 Business Days(Shanghai stock)
10220 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.350 (CNY1.5255) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.90 (CNY20.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No881545-2
Order Code4218176
Technical Datasheet
Accessory TypeShunt
For Use WithPCB Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0-0881545-2 from TE Connectivity is an AMPMODU Novo two contact low profile shunt connector assembly with handle. This open top style black colour shunt connector has a centreline spacing of 2.54mm (0.1inch).
- Thermoplastic housing
- Contact current rating of 3A
- Phosphor bronze contacts with gold plating
- UL94 V-0 flammability rating
- Height of 10.9mm ( 0.429inch)
- Termination resistance of 15mohm
- Operating temperature range from -65°C to 105°C
- Contact mating area plating thickness of 0.762µm [ 30µinch ]
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
PCB Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 881545-2
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105