Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5499922-0
Order Code1107832
Product RangeAMP-LATCH
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.930 (CNY82.4109) |
| 10+ | CNY66.180 (CNY74.7834) |
| 100+ | CNY59.430 (CNY67.1559) |
| 250+ | CNY52.380 (CNY59.1894) |
| 500+ | CNY49.680 (CNY56.1384) |
| 1000+ | CNY46.980 (CNY53.0874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.93 (CNY82.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5499922-0
Order Code1107832
Product RangeAMP-LATCH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts50Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP-LATCH
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-5499922-0 is a 50-position 2-row universal ejection Pin Header with pin type gold-plated phosphor bronze contacts and UL94V-0-rated flame-retardant thermoplastic housing. The AMP-LATCH series through-hole vertical shrouded connector has latch mating connector lock, center/dual polarizing bar mating alignment and mating retention. Mates with ribbon cable connectors (receptacles).
- Polarization
- 250VAC Operating voltage
- 1A/contact Maximum current
- 5000mΩ Minimum initial insulation resistance
- 1000V RMS at sea level Dielectric withstanding voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
Product Range
AMP-LATCH
Contact Material
Copper
Connector Type
PCB Header
Alternatives for 1-5499922-0
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010773