Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5745967-4
Order Code2359914
Product RangeAMPLIMITE HD-20
Your Part Number
Technical Datasheet
126 In Stock
Need more?
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.120 (CNY93.9256) |
| 10+ | CNY70.630 (CNY79.8119) |
| 100+ | CNY60.030 (CNY67.8339) |
| 250+ | CNY56.280 (CNY63.5964) |
| 500+ | CNY53.600 (CNY60.568) |
| 1000+ | CNY51.040 (CNY57.6752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.12 (CNY93.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5745967-4
Order Code2359914
Product RangeAMPLIMITE HD-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-5745967-4 is a 25-way 2-row front metal-shell D-sub Receptacle with gold-plated phosphor bronze contacts and fixed zinc female screwlocks. The Amplimite HD-20 series straight posted receptacle comes with black polyester housing, tin-plated carbon steel shell, brass inserts and tin-plated solder tail. All receptacles are preloaded with size 20 DF posted socket contacts. Connectors are intermateable with any size 20 subminiature D connectors dimensionally complying with MIL-C-24308.
- UL94V-0 Flammability rating
- Vertical PCB mounting orientation
- Shielded
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Carbon Steel Body
Alternatives for 1-5745967-4
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433