Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5750913-7
Order Code2396162
Product RangeAMPLIMITE 0.50
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.000 (CNY113.000) |
| 10+ | CNY84.920 (CNY95.9596) |
| 25+ | CNY82.430 (CNY93.1459) |
| 100+ | CNY76.990 (CNY86.9987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.00 (CNY113.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5750913-7
Order Code2396162
Product RangeAMPLIMITE 0.50
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 0.50
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-5750913-7 is a 68-position 2-row shielded IDC D-sub Plug with gold-plated phosphor bronze contacts and UL94V-0-rated black polyester housing. The AMPLIMITE 0.050 series D-sub connector has tin-nickel alloy-plated steel shell and polyester wire lacing termination cover.
- Preloaded
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 0.50
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
68Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Carbon Steel Body
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010814