Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640514-0
Order Code1787172
Product RangeMR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY40.360 (CNY45.6068) |
10+ | CNY37.210 (CNY42.0473) |
25+ | CNY36.040 (CNY40.7252) |
50+ | CNY33.190 (CNY37.5047) |
100+ | CNY31.940 (CNY36.0922) |
250+ | CNY30.630 (CNY34.6119) |
500+ | CNY30.330 (CNY34.2729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.36 (CNY45.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640514-0
Order Code1787172
Product RangeMR Series
Technical Datasheet
Product RangeMR Series
No. of Positions20Ways
Pitch Spacing4.2mm
For Use WithMiniature Rectangular Connectors
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
MR Series
No. of Positions
20Ways
For Use With
Miniature Rectangular Connectors
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (10-Jun-2022)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711