Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640519-0
Order Code1556999
Product RangeMR
Your Part Number
Technical Datasheet
2,422 In Stock
Need more?
752 Delivery in 3-4 Business Days(SG stock)
375 Delivery in 5-6 Business Days(UK stock)
1295 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 10+ | CNY22.710 (CNY25.6623) |
| 100+ | CNY19.480 (CNY22.0124) |
| 250+ | CNY18.330 (CNY20.7129) |
| 500+ | CNY17.510 (CNY19.7863) |
| 1000+ | CNY16.730 (CNY18.9049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.50 (CNY29.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640519-0
Order Code1556999
Product RangeMR
Technical Datasheet
Product RangeMR
No. of Positions4Ways
Pitch Spacing4.19mm
For Use WithMiniature Rectangular Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-640519-0 is a 4-way 2-row red Socket Housing (plug) made of nylon. It is ideal for miniature rectangular (MR) connectors.
- UL94V-0 Flammability rating
- 250VAC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MR
No. of Positions
4Ways
For Use With
Miniature Rectangular Connectors
Gender
Plug
Pitch Spacing
4.19mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002