Print Page
Image is for illustrative purposes only. Please refer to product description.
544 In Stock
1,400 more incoming. You can reserve stock now
544 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.470 (CNY11.8311) |
125+ | CNY10.210 (CNY11.5373) |
250+ | CNY9.980 (CNY11.2774) |
500+ | CNY9.810 (CNY11.0853) |
1250+ | CNY9.640 (CNY10.8932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.47 (CNY11.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640722-0
Order Code1772699
Technical Datasheet
Accessory TypeStrain Relief
For Use WithUniversal MATE-N-LOK Connectors
No. of Positions9Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-640722-0 is a 9-way natural Strain Relief made up of nylon (polyamide). It is suitable for use with the universal MATE-N-LOK connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
9Ways
Product Range
-
For Use With
Universal MATE-N-LOK Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004